
MSPM0G1105TPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1105TPTR-ND - Tape & Reel (TR) 296-MSPM0G1105TPTRCT-ND - Cut Tape (CT) 296-MSPM0G1105TPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1105TPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1105TPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $2.18300 | $21.83 |
| 25 | $1.98680 | $49.67 |
| 100 | $1.77100 | $177.10 |
| 250 | $1.66820 | $417.05 |
| 500 | $1.60624 | $803.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55526 | $1,555.26 |
| 2,000 | $1.51326 | $3,026.52 |
| 3,000 | $1.49224 | $4,476.72 |
| 5,000 | $1.46893 | $7,344.65 |
| 7,000 | $1.45532 | $10,187.24 |
| 10,000 | $1.44222 | $14,422.20 |

