SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA180A1IDBVR

DigiKey Part Number
296-47652-2-ND - Tape & Reel (TR)
296-47652-1-ND - Cut Tape (CT)
296-47652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180A1IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180A1IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,636
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.49300$4.93
25$0.43920$10.98
100$0.38090$38.09
250$0.35300$88.25
500$0.33614$168.07
1,000$0.32228$322.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30515$915.45
6,000$0.29677$1,780.62
9,000$0.29257$2,633.13
15,000$0.28792$4,318.80
21,000$0.28520$5,989.20
30,000$0.28259$8,477.70
Manufacturers Standard Package