
F2800156QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800156QRHBRQ1TR-ND - Tape & Reel (TR) 296-F2800156QRHBRQ1CT-ND - Cut Tape (CT) 296-F2800156QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800156QRHBRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU 100- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $3.80500 | $38.05 |
| 25 | $3.48840 | $87.21 |
| 100 | $3.14010 | $314.01 |
| 250 | $2.97376 | $743.44 |
| 500 | $2.87354 | $1,436.77 |
| 1,000 | $2.79103 | $2,791.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.68910 | $8,067.30 |
| 6,000 | $2.63923 | $15,835.38 |

