


DRV5053VAQDBZT | |
|---|---|
DigiKey Part Number | 296-44475-2-ND - Tape & Reel (TR) 296-44475-1-ND - Cut Tape (CT) 296-44475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.21603 | $912.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 5 | $1.62400 | $8.12 |
| 10 | $1.54300 | $15.43 |
| 25 | $1.44640 | $36.16 |
| 50 | $1.38100 | $69.05 |
| 100 | $1.32120 | $132.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 5 | $1.92800 | $9.64 |
| 10 | $1.79700 | $17.97 |
| 25 | $1.63840 | $40.96 |
| 50 | $1.52760 | $76.38 |
| 100 | $1.42360 | $142.36 |

