TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS92518HVQPWPRQ1
24-TSSOP Exposed Pad

DRV10970PWPR

DigiKey Part Number
296-44066-2-ND - Tape & Reel (TR)
296-44066-1-ND - Cut Tape (CT)
296-44066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10970PWPR
Description
IC MOTOR DRIVER 5V-18V 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV10970PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
5V ~ 18V
Voltage - Load
5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,187
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.04300$30.43
25$2.78120$69.53
100$2.49380$249.38
250$2.35672$589.18
500$2.27412$1,137.06
1,000$2.20610$2,206.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93647$3,872.94
Manufacturers Standard Package