
30-03460 | |
|---|---|
DigiKey Part Number | 839-30-03460-ND 839-30-03460-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03460 |
Description | HOOK-UP STRND 18AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 5 | $3.32600 | $16.63 |
| 10 | $3.16900 | $31.69 |
| 25 | $2.96960 | $74.24 |
| 50 | $2.82680 | $141.34 |
| 100 | $2.68980 | $268.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $1.82013 | $278.48 |
| 306 | $1.73114 | $529.73 |
| 459 | $1.68083 | $771.50 |
| 765 | $1.61911 | $1,238.62 |
| 1,071 | $1.57949 | $1,691.63 |
| 1,530 | $1.53835 | $2,353.68 |
| 3,825 | $1.43656 | $5,494.84 |
| 7,650 | $1.36312 | $10,427.87 |


