
30-01666 | |
|---|---|
DigiKey Part Number | 839-30-01666-ND 839-30-01666-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01666 |
Description | CABLE 5COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.82000 | $7.82 |
| 5 | $6.99600 | $34.98 |
| 10 | $6.66200 | $66.62 |
| 25 | $6.24160 | $156.04 |
| 50 | $5.93860 | $296.93 |
| 100 | $5.64840 | $564.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $4.06778 | $622.37 |
| 306 | $3.86709 | $1,183.33 |
| 459 | $3.75344 | $1,722.83 |
| 765 | $3.61416 | $2,764.83 |
| 1,071 | $3.52470 | $3,774.95 |
| 1,530 | $3.43173 | $5,250.55 |
| 3,825 | $3.22313 | $12,328.47 |



