T0005194 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TEKTELIC Communications Inc.
In Stock: 16
Unit Price: $136.76000
Datasheet
T000xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0005194

DigiKey Part Number
2287-T0005194-ND
Manufacturer
Manufacturer Product Number
T0005194
Description
6 DBI LORA ANTENNA, 915MHZ (NA)
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEKTELIC Communications Inc.
Series
-
Packaging
Box
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
900MHz ~ 930MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
6dBi
Power - Max
20 W
Features
-
Termination
N Type
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
31.496" (800.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes