
TCN0.63SV | |
|---|---|
DigiKey Part Number | 1030-TCN0.63SV-ND |
Manufacturer | |
Manufacturer Product Number | TCN0.63SV |
Description | SLEEVING 0.625" ID 4' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.625" (15.88mm) 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.625" (15.88mm) | |
Diameter - Outside | 0.715" (18.16mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 4.00' (1.22m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.58000 | $19.58 |
| 2 | $18.00000 | $36.00 |
| 3 | $17.14333 | $51.43 |
| 5 | $16.11800 | $80.59 |
| 7 | $15.47571 | $108.33 |
| 10 | $14.82300 | $148.23 |
| 25 | $13.27120 | $331.78 |
| 50 | $12.20560 | $610.28 |
| 100 | $11.22620 | $1,122.62 |


