




W51-A121B1-8 | |
|---|---|
DigiKey Part Number | PB2798-ND |
Manufacturer | |
Manufacturer Product Number | W51-A121B1-8 |
Description | CIR BRKR THRM 8A 125VAC 50VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 125 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.88000 | $10.88 |
| 5 | $9.03000 | $45.15 |
| 10 | $8.33300 | $83.33 |
| 50 | $6.91040 | $345.52 |
| 200 | $5.87445 | $1,174.89 |
| 400 | $5.41270 | $2,165.08 |
| 600 | $5.15825 | $3,094.95 |
| 1,000 | $4.85312 | $4,853.12 |

