
RR01J330RTB | |
|---|---|
DigiKey Part Number | A138169CT-ND - Cut Tape (CT) A138169TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J330RTB |
Description | RES 330 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.16080 | $4.02 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.12580 | $12.58 |
| 250 | $0.10796 | $26.99 |
| 500 | $0.09686 | $48.43 |
| 1,000 | $0.08736 | $87.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07045 | $352.25 |
| 10,000 | $0.06493 | $649.30 |
| 15,000 | $0.06208 | $931.20 |
| 25,000 | $0.05887 | $1,471.75 |
| 35,000 | $0.05696 | $1,993.60 |
| 50,000 | $0.05509 | $2,754.50 |
| 60,000 | $0.05419 | $3,251.40 |
| 120,000 | $0.05111 | $6,133.20 |
| 125,000 | $0.05095 | $6,368.75 |

