2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73V3AR012FTDF

DigiKey Part Number
A109672TR-ND - Tape & Reel (TR)
A109672CT-ND - Cut Tape (CT)
A109672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73V3AR012FTDF
Description
RES 0.012 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73V3AR012FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.11900$11.19
25$0.95640$23.91
50$0.85540$42.77
100$0.76900$76.90
250$0.67452$168.63
500$0.61534$307.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56506$565.06
2,000$0.52233$1,044.66
3,000$0.50038$1,501.14
5,000$0.47555$2,377.75
7,000$0.46075$3,225.25
10,000$0.44630$4,463.00
12,000$0.43936$5,272.32
24,000$0.41557$9,973.68
25,000$0.41428$10,357.00
Manufacturers Standard Package