M7139, U7139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7139-05KPN-500000

DigiKey Part Number
223-1138-ND
Manufacturer
Manufacturer Product Number
M7139-05KPN-500000
Description
SENSOR 5KPSI 1/4NPT W/CONN
Customer Reference
Detailed Description
Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
5000PSI (34473.79kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
10000PSI (68947.57kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.