




1SNK705220R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705220R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705220R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705220R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.26000 | $9.26 |
| 10 | $6.57000 | $65.70 |
| 25 | $5.77120 | $144.28 |
| 50 | $5.27900 | $263.95 |
| 100 | $4.87500 | $487.50 |
| 250 | $4.45916 | $1,114.79 |
| 500 | $4.21898 | $2,109.49 |
| 1,000 | $4.03037 | $4,030.37 |








