
2-1564536-1 | |
|---|---|
DigiKey Part Number | 1734-2-1564536-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564536-1 |
Description | 4POS,TAB5.8X0.8,TABHSG,ASSY, COD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $8.31860 | $1,247.79 |

