646457-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 433
Unit Price: $9.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.67965
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.14124
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $6.00008
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.67885
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.27646
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 24
Unit Price: $6.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.24663
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.10378
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.74574
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $6.64055
Datasheet
646457-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646457-1

DigiKey Part Number
A115602-ND
Manufacturer
Manufacturer Product Number
646457-1
Description
CONN HEADER 88POS 2MM PRESS-FIT
Customer Reference
Detailed Description
88 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
646457-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
F 11
Number of Positions
88
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes