Direct

5-520423-6 | |
|---|---|
DigiKey Part Number | 5-520423-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-520423-6 |
Description | 16 SDL FLAT PLUG ASSY |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 16 Positions Position Shielded Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | SDL, Plug | |
Cable Type | Flat Cable | |
Number of Positions/Contacts | 16 Positions | |
Features | Keyed | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.890" (22.61mm) | |
Color | Clear, Gray | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |

