
284633-1 | |
|---|---|
DigiKey Part Number | A119766TR-ND - Tape & Reel (TR) A119766CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284633-1 |
Description | CONN MAG TERM 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 284633-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.19500 | $1.95 |
| 25 | $0.18320 | $4.58 |
| 50 | $0.17440 | $8.72 |
| 100 | $0.16600 | $16.60 |
| 250 | $0.15556 | $38.89 |
| 500 | $0.14810 | $74.05 |
| 1,000 | $0.14101 | $141.01 |
| 2,500 | $0.13218 | $330.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240,000 | $0.09109 | $21,861.60 |


