
179322-3 | |
|---|---|
DigiKey Part Number | 179322-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 179322-3 |
Description | CONTACT NON-GEND PWR 20-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Non-Gendered 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179322-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 7 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,500 | $2.03046 | $27,411.21 |

