1648358-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648358-1

DigiKey Part Number
1648358-1-ND
Manufacturer
Manufacturer Product Number
1648358-1
Description
708-0130-01109
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Socket Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Signal
Pin or Socket
Socket
Contact Termination
Solder
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1,000$2.34361$2,343.61
Manufacturers Standard Package