cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106123-3

DigiKey Part Number
A136980-ND
Manufacturer
Manufacturer Product Number
1-2106123-3
Description
CONN SSL SKT CONT 22-24AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22-24 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1-2106123-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Gold
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-
Current Rating (Amps)
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
32,000$0.36078$11,544.96
Manufacturers Standard Package

Other Suppliers on DigiKey

24,000In Stock
Ships from WEC