1-2103172-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2103172-7
1-2103172-7

1-2103172-7

DigiKey Part Number
A127831-ND
Manufacturer
Manufacturer Product Number
1-2103172-7
Description
CONN PLUG ASSEMBLY SHUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Rectangular Plug Connector
Datasheet
 Datasheet
EDA/CAD Models
1-2103172-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Lever Lock
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
Shunt
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$90.16000$90.16
10$76.63400$766.34
25$71.83920$1,795.98
50$68.41300$3,420.65
100$66.22290$6,622.29
Manufacturers Standard Package