1-1857084-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1857084-7

DigiKey Part Number
A117827TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1857084-7
Description
CONN PLUG 3POS 3.70MM SMD SLDR
Customer Reference
Detailed Description
3 Position Plug, Male Blades Connector Solder 0.146" (3.70mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Battery
Connector Type
Plug, Male Blades
Number of Positions
3
Pitch
0.146" (3.70mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
-
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Material - Insulation
Plastic, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,228 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,228In Stock
Ships from WEC