1-1587987-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1587987-4

DigiKey Part Number
17-1-1587987-4-ND
Manufacturer
Manufacturer Product Number
1-1587987-4
Description
FUSE,RECEPTACLE ASSEMBLY, 630A,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Orange
Datasheet
 Datasheet
EDA/CAD Models
1-1587987-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Threaded
Color
Orange
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$71.38000$71.38
10$60.66600$606.66
25$56.86920$1,421.73
50$54.15700$2,707.85
100$51.57470$5,157.47
250$51.28880$12,822.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

32In Stock
Ships from WEC