
466975-5 | |
|---|---|
DigiKey Part Number | 466975-5-ND |
Manufacturer | |
Manufacturer Product Number | 466975-5 |
Description | SCAIBM SMPR042F048O S 748333 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

