Image for HSC-24-2.4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC-24-2.4

DigiKey Part Number
HSC242.4-ND
Manufacturer
Manufacturer Product Number
HSC-24-2.4
Description
AC/DC CONVERTER 24V 57W
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Number of Outputs
1
Voltage - Input
100, 120, 220, 230, 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
60%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.