



SESUB-PAN-D14580 | |
|---|---|
DigiKey Part Number | 445-174162-2-ND - Tape & Reel (TR) 445-174162-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SESUB-PAN-D14580 |
Description | IC RF TXRX+MCU BLE 36SMD |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 36-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | 32kB OTP, 84kB ROM, 50kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 2.35V ~ 3.3V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.55000 | $11.55 |
| 10 | $10.59200 | $105.92 |
| 25 | $9.62880 | $240.72 |



