
MAF1005FRQ801AT000 | |
|---|---|
DigiKey Part Number | 445-MAF1005FRQ801AT000TR-ND - Tape & Reel (TR) 445-MAF1005FRQ801AT000CT-ND - Cut Tape (CT) 445-MAF1005FRQ801AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005FRQ801AT000 |
Description | FERRITE BEAD 800 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 270mA 1.35Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 270mA | |
DC Resistance (DCR) (Max) | 1.35Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.22180 | $11.09 |
| 100 | $0.19770 | $19.77 |
| 250 | $0.16912 | $42.28 |
| 500 | $0.14952 | $74.76 |
| 1,000 | $0.13143 | $131.43 |
| 5,000 | $0.09931 | $496.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09931 | $993.10 |


