

C2012JB1V156M125AC | |
|---|---|
DigiKey Part Number | 445-11522-2-ND - Tape & Reel (TR) 445-11522-1-ND - Cut Tape (CT) 445-11522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012JB1V156M125AC |
Description | CAP CER 15UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 15 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V156M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33241 | $664.82 |
| 4,000 | $0.31526 | $1,261.04 |
| 6,000 | $0.30667 | $1,840.02 |
| 10,000 | $0.29716 | $2,971.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.50880 | $25.44 |
| 100 | $0.46040 | $46.04 |
| 500 | $0.37854 | $189.27 |
| 1,000 | $0.33546 | $335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.67200 | $6.72 |
| 100 | $0.46620 | $46.62 |
| 1,000 | $0.34934 | $349.34 |

