
TLF9UB203WK1 | |
|---|---|
DigiKey Part Number | 587-2801-ND |
Manufacturer | |
Manufacturer Product Number | TLF9UB203WK1 |
Description | CMC 180MA 2LN 150 KOHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 150 kOhms @ 500 kHz 180mA DCR 6.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 150 kOhms @ 500 kHz | |
Current Rating (Max) | 180mA | |
DC Resistance (DCR) (Max) | 6.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin |


