
LSXND5050YAL4R7NMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YAL4R7NMGTR-ND - Tape & Reel (TR) 587-LSXND5050YAL4R7NMGCT-ND - Cut Tape (CT) 587-LSXND5050YAL4R7NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YAL4R7NMG |
Description | FIXED IND 4.7UH 3.1A 37.7MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 37.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.27900 | $2.79 |
| 100 | $0.22950 | $22.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18240 | $273.60 |
| 3,000 | $0.17198 | $515.94 |
| 4,500 | $0.16617 | $747.77 |
| 7,500 | $0.15914 | $1,193.55 |
| 10,500 | $0.15467 | $1,624.04 |
| 15,000 | $0.15007 | $2,251.05 |
| 37,500 | $0.13889 | $5,208.38 |
| 75,000 | $0.13507 | $10,130.25 |

