2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

AWK105C6225MP-F

DigiKey Part Number
587-5150-2-ND - Tape & Reel (TR)
587-5150-1-ND - Cut Tape (CT)
587-5150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK105C6225MP-F
Description
CAP CER 2.2UF 4V X6S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AWK105C6225MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,240
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.24700$2.47
50$0.17940$8.97
100$0.15870$15.87
500$0.12382$61.91
1,000$0.11305$113.05
2,500$0.10169$254.22
5,000$0.09485$474.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08330$833.00
20,000$0.07961$1,592.20
30,000$0.07930$2,379.00
50,000$0.07896$3,948.00
70,000$0.07820$5,474.00
100,000$0.07676$7,676.00
120,000$0.07607$9,128.40
Manufacturers Standard Package