
TL5-B1 | |
|---|---|
DigiKey Part Number | 746-1071-ND |
Manufacturer | |
Manufacturer Product Number | TL5-B1 |
Description | 5-PIN, TWIST LOCK CONTROLLER, 6K |
Customer Reference | |
Detailed Description | RF Wireless Lighting Controller 2.4GHz SNAP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Wireless Lighting Controller | |
Modulation or Protocol | SNAP® | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | -104dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |

