
SFSD128GL1AM1TB-I-EF-2A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GL1AM1TB-I-EF-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GL1AM1TB-I-EF-2A1-STD |
Description | MEM CARD SD 128GB 10 UHS 3 TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.30000 | $144.30 |
| 10 | $133.11400 | $1,331.14 |
| 25 | $128.74680 | $3,218.67 |
| 50 | $125.49880 | $6,274.94 |
| 100 | $122.30890 | $12,230.89 |


