
S410 | |
|---|---|
DigiKey Part Number | 232-1232-ND |
Manufacturer | |
Manufacturer Product Number | S410 |
Description | CUTTER SMALL OVAL BEVEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Capacity | 16 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.98000 | $125.98 |
| 6 | $115.76667 | $694.60 |
| 12 | $112.04500 | $1,344.54 |
| 30 | $107.31033 | $3,219.31 |

