3-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-SIP Pkg
DS1L Series Circuit
DS1L Series Side 1

DS1L5VJ800S-C

Digi-Key Part Number
408-1120-ND
Manufacturer
Manufacturer Product Number
DS1L5VJ800S-C
Description
IND DELAY LINE 8.0NS 1 OHM TH
Detailed Description
8 ns ±0.250nS Inductor Delay Line 100 mA 50 Ohms 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Bulk
Product Status
Obsolete
Delay Time
8 ns
Tolerance
±0.250nS
Operating Temperature
-10°C ~ 85°C
Mounting Type
Through Hole
Package / Case
3-SIP
Impedance
50 Ohms
DC Resistance (DCR)
1Ohm Max
Current
100 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Obsolete

Additional Resources
AttributeDescription
Other Names408-1120
Standard Package100