MF50151V2-B00U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 26
Unit Price: $15.78000
Datasheet
MF50151VX-B00U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF50151VX-B00U-A99
MF50151V2-B00U-A99
MF50151V2-B00U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF50151V2-B00U-A99

DigiKey Part Number
259-1870-ND
Manufacturer
Manufacturer Product Number
MF50151V2-B00U-A99
Description
FAN BLOWER 51.7X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 51.7mm L x 51.6mm H
Width
15.00mm
Air Flow
3.5 CFM (0.098m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
33.1dB(A)
Power (Watts)
680 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.067 lb (30.39 g)
Current Rating (Amps)
0.056A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes