


TSV6191AICT | |
|---|---|
DigiKey Part Number | 497-11250-2-ND - Tape & Reel (TR) 497-11250-1-ND - Cut Tape (CT) 497-11250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6191AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6191AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.19600 | $11.96 |
| 25 | $1.08120 | $27.03 |
| 100 | $0.95320 | $95.32 |
| 250 | $0.89220 | $223.05 |
| 500 | $0.85546 | $427.73 |
| 1,000 | $0.82522 | $825.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78787 | $2,363.61 |
| 6,000 | $0.76959 | $4,617.54 |
| 9,000 | $0.76044 | $6,843.96 |
| 15,000 | $0.75030 | $11,254.50 |
| 21,000 | $0.74437 | $15,631.77 |

