
TS331IQT | |
|---|---|
DigiKey Part Number | 497-13508-2-ND - Tape & Reel (TR) 497-13508-1-ND - Cut Tape (CT) 497-13508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331IQT |
Description | IC COMPARATOR 1 GEN PUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain |
Datasheet | Datasheet |
EDA/CAD Models | TS331IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.67500 | $16.75 |
| 25 | $1.51880 | $37.97 |
| 100 | $1.34790 | $134.79 |
| 250 | $1.26616 | $316.54 |
| 500 | $1.21694 | $608.47 |
| 1,000 | $1.17640 | $1,176.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12633 | $3,378.99 |
| 6,000 | $1.10185 | $6,611.10 |
| 9,000 | $1.08958 | $9,806.22 |

