
TD351IDT | |
|---|---|
DigiKey Part Number | 497-4439-2-ND - Tape & Reel (TR) 497-4439-1-ND - Cut Tape (CT) 497-4439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD351IDT |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TD351IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 26V | |
Logic Voltage - VIL, VIH | 0.8V, 4.2V | |
Current - Peak Output (Source, Sink) | 1.3A, 1.7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 100ns, 100ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $3.08100 | $30.81 |
| 25 | $2.81920 | $70.48 |
| 100 | $2.53110 | $253.11 |
| 250 | $2.39380 | $598.45 |
| 500 | $2.31096 | $1,155.48 |
| 1,000 | $2.24279 | $2,242.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.17084 | $5,427.10 |
| 5,000 | $2.12749 | $10,637.45 |

