STTS751-0WB3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,796
Unit Price: $1.94000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTS751-0WB3F

DigiKey Part Number
497-10663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTS751-0WB3F
Description
SENSOR DIGITAL -40C-125C SOT23-6
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STTS751-0WB3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
2.25V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes