



ST103008U2C | |
|---|---|
DigiKey Part Number | 5214-ST103008U2C-ND |
Manufacturer | |
Manufacturer Product Number | ST103008U2C |
Description | USB HUB 10 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.29000 | $172.29 |
| 10 | $152.84600 | $1,528.46 |
| 25 | $145.73680 | $3,643.42 |
| 50 | $140.58060 | $7,029.03 |
| 100 | $137.37050 | $13,737.05 |









