Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI2-CABLE-4K60-6F

DigiKey Part Number
5214-HDMI2-CABLE-4K60-6F-ND
Manufacturer
Manufacturer Product Number
HDMI2-CABLE-4K60-6F
Description
PREMIUM CERTIFIED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 15,106
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$17.36000$17.36
10$14.75100$147.51
25$13.82680$345.67
50$13.16620$658.31
100$12.53800$1,253.80
250$11.75344$2,938.36
500$11.19290$5,596.45
1,000$10.65933$10,659.33
Manufacturers Standard Package
Alternate Length
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 0
Unit Price: $18.97000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 57
Unit Price: $27.86000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 24
Unit Price: $20.54000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 0
Unit Price: $12.03000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 11
Unit Price: $37.39000