
C6PATCH3BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH3BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH3BL |
Description | 3 FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $7.42100 | $74.21 |
| 25 | $6.95640 | $173.91 |
| 50 | $6.62360 | $331.18 |
| 100 | $6.30750 | $630.75 |
| 250 | $5.91256 | $1,478.14 |
| 500 | $5.63048 | $2,815.24 |
| 1,000 | $5.36193 | $5,361.93 |
| 2,500 | $5.02662 | $12,566.55 |










