
MPR5JB10L0 | |
|---|---|
DigiKey Part Number | MPR5JB10L0-ND |
Manufacturer | |
Manufacturer Product Number | MPR5JB10L0 |
Description | RES 0.01 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MPR5JB10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97600 | $9.76 |
| 25 | $0.75280 | $18.82 |
| 50 | $0.73700 | $36.85 |
| 100 | $0.64990 | $64.99 |
| 250 | $0.62196 | $155.49 |
| 500 | $0.56622 | $283.11 |

