
CFM14JT1R50 | |
|---|---|
DigiKey Part Number | S1.5QTR-ND - Tape & Reel (TR) S1.5QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT1R50 |
Description | RES 1.5 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT1R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03300 | $1.65 |
| 100 | $0.02910 | $2.91 |
| 250 | $0.02460 | $6.15 |
| 500 | $0.02176 | $10.88 |
| 1,000 | $0.01937 | $19.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01507 | $75.35 |
| 10,000 | $0.01366 | $136.60 |
| 15,000 | $0.01294 | $194.10 |
| 25,000 | $0.01212 | $303.00 |
| 35,000 | $0.01164 | $407.40 |
| 50,000 | $0.01116 | $558.00 |
| 60,000 | $0.01093 | $655.80 |
| 120,000 | $0.01015 | $1,218.00 |
| 125,000 | $0.01011 | $1,263.75 |

