
MP1-L-0025-103-5%-RH | |
|---|---|
DigiKey Part Number | 905-1033-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0025-103-5%-RH |
Description | SENSOR POT RESISTIVE WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Cantilever Piezo Film (Wafer) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.82000 | $33.82 |
| 10 | $28.39200 | $283.92 |
| 25 | $26.46160 | $661.54 |
| 50 | $25.08400 | $1,254.20 |
| 100 | $23.77430 | $2,377.43 |
| 250 | $22.14344 | $5,535.86 |
| 500 | $20.98206 | $10,491.03 |

