
S3D30065A | |
|---|---|
DigiKey Part Number | 1655-S3D30065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D30065A |
Description | DIODE SIL CARB 650V 84A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 84A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 84A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 140 µA @ 650 V | |
Capacitance @ Vr, F | 2307pF @ 0V, 100MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.96300 | $39.63 |
| 100 | $2.78730 | $278.73 |
| 500 | $2.28562 | $1,142.81 |
| 1,000 | $2.12447 | $2,124.47 |
| 2,000 | $2.05032 | $4,100.64 |

