
SKY13588-460LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13588-460LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13588-460LF-EVB |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13588-460LF - Switch, SP3T 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP3T | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13588-460LF | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.03000 | $168.03 |
| 10 | $167.64600 | $1,676.46 |
| 25 | $167.49160 | $4,187.29 |



