Parametric Equivalent
Parametric Equivalent




SIT5001AICGE-33E0-14.318180X | |
|---|---|
DigiKey Part Number | 1473-1349-2-ND - Tape & Reel (TR) 1473-1349-1-ND - Cut Tape (CT) 1473-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AICGE-33E0-14.318180X |
Description | MEMS OSC TCXO 14.31818MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.60000 | $10.60 |
| 10 | $9.21200 | $92.12 |
| 25 | $8.71160 | $217.79 |
| 50 | $8.35160 | $417.58 |
| 100 | $8.21920 | $821.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.57300 | $1,893.25 |
| 500 | $7.26092 | $3,630.46 |
| 750 | $7.08449 | $5,313.37 |
| 1,250 | $6.86854 | $8,585.68 |
| 1,750 | $6.73005 | $11,777.59 |


